- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 19070-0078
19070-0078
Molex / Waldom
Ring Tongue Terminal 14-16AWG 26.97mm 12.11mm Electro-Tin InsulKrimp™ Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Ring Tongue Terminal 14-16AWG 26.97mm 12.11mm Electro-Tin InsulKrimp™ Bag
Search Keywords: 190700078
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19070-0078
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
291
Can Ship immediately
Buy all 291 in-stock or the regular minimum order quantity of 450
Stock lot only:
291
Minimum Order Quantity:
450
19 Weeks
can ship
10/13/26
Price (USD)
Qty
Unit Price
1
$0.2640
450
$0.2400
2,300
$0.1828
4,000
$0.1647
8,000
$0.1537
20,000 +
$0.1505
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT