- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 19070-0072
Molex / Waldom
19070-0072
Ring Tongue Terminal 14-16AWG 19.94mm 6.6mm Electro-Tin InsulKrimp™ T/R
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Ring Tongue Terminal 14-16AWG 19.94mm 6.6mm Electro-Tin InsulKrimp™ T/R
Search Keywords: 190700072
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19070-0072
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
1500
Frequently Asked Questions
Is 19070-0072 RoHS compliant?
Yes, 19070-0072 is RoHS compliant.
What is the lead time for 19070-0072?
The standard lead time for 19070-0072 is approximately 37 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1500
Order Increment:
1500
37 Weeks
can ship
5/17/27
Price (USD)
Qty
Unit Price
1,500
$0.151
3,000
$0.148
4,500
$0.146
7,500
$0.140
16,500 +
$0.122
Click for Quote
Log in
to unlock special pricing