- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 19070-0065
Molex / Waldom
19070-0065
Ring Tongue Terminal 14-16AWG 19.94mm 6.6mm Electro Tin InsulKrimp™ Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Ring Tongue Terminal 14-16AWG 19.94mm 6.6mm Electro Tin InsulKrimp™ Bag
Search Keywords: 190700065
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19070-0065
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 19070-0065 RoHS compliant?
Yes, 19070-0065 is RoHS compliant.
What is the lead time for 19070-0065?
The standard lead time for 19070-0065 is approximately 37 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
996
Can Ship immediately
You may purchase all in-stock quantity of 996
Stock lot only:
996
Minimum Order Quantity:
2000
37 Weeks
can ship
5/12/27
Price (USD)
Qty
Unit Price
1
$0.1212
2,000
$0.1102
4,000
$0.1040
8,000
$0.0908
20,000 +
$0.0898
Click for Quote
Log in
to unlock special pricing