- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 19070-0059
19070-0059
Molex / Waldom
Ring Tongue Terminal 14-16AWG 32.03mm 13.82mm Electro-Tin InsulKrimp™ Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Ring Tongue Terminal 14-16AWG 32.03mm 13.82mm Electro-Tin InsulKrimp™ Bag
Search Keywords: 190700059
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19070-0059
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,678
Can Ship immediately
Minimum Order Quantity:
1000
19 Weeks
can ship
10/14/26
Price (USD)
Qty
Unit Price
1,000
$0.2547
1,900
$0.2251
3,800
$0.2160
4,000
$0.2120
8,000
$0.2045
20,000 +
$0.2020
Click for Quote
Log in
to unlock special pricing