- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 19070-0024
19070-0024
Molex / Waldom
Ring Tongue Terminal 18-22AWG 26.92mm 12.11mm Electro-Tin InsulKrimp™ T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Ring Tongue Terminal 18-22AWG 26.92mm 12.11mm Electro-Tin InsulKrimp™ T/R
Search Keywords: 190700024
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19070-0024
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
1500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,500
Can Ship immediately
Minimum Order Quantity:
1500
Order Increment:
1500
27 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
1,500
$0.151
3,000
$0.148
6,000
$0.146
7,500
$0.140
16,500
$0.123
40,500
$0.119
81,000 +
$0.114
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT