- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 19070-0014
19070-0014
Molex / Waldom
Ring Tongue Terminal 18-22AWG 22mm 8.18mm Electro-Tin InsulKrimp™ T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Ring Tongue Terminal 18-22AWG 22mm 8.18mm Electro-Tin InsulKrimp™ T/R
Search Keywords: 190700014
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19070-0014
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
1500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7,500
Ships today, if you order in
Minimum Order Quantity:
1500
Order Increment:
1500
27 Weeks
can ship
11/17/26
Price (USD)
Qty
Unit Price
1,500
$0.1805
3,000
$0.1765
4,500
$0.1734
7,500
$0.1663
16,500
$0.1459
40,500 +
$0.1428
Click for Quote
Log in
to unlock special pricing