- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 19070-0013
19070-0013
Molex / Waldom
Ring Tongue Terminal 18-22AWG 22.8mm 8.2mm Tin InsulKrimp™ Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Ring Tongue Terminal 18-22AWG 22.8mm 8.2mm Tin InsulKrimp™ Bag
Search Keywords: 190700013
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19070-0013
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
9,067
Can Ship immediately
Minimum Order Quantity:
600
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$0.1537
600
$0.1397
2,900
$0.1294
4,000
$0.1225
8,000
$0.1216
20,000
$0.1200
40,000
$0.1197
100,000 +
$0.1194
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT