- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 19070-0008
19070-0008
Molex / Waldom
Ring Tongue Terminal 18-22AWG 18mm 6mm Tin InsulKrimp™ T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Ring Tongue Terminal 18-22AWG 18mm 6mm Tin InsulKrimp™ T/R
Search Keywords: 190700008
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19070-0008
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000
Order Increment:
1000
33 Weeks
can ship
1/28/27
Price (USD)
Qty
Unit Price
5,000
$0.170
12,000
$0.149
30,000 +
$0.146
Click for Quote
Log in
to unlock special pricing