- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 19070-0005
Molex / Waldom
19070-0005
Ring Tongue Terminal 18-22AWG 18mm 6mm Tin InsulKrimp™ Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Ring Tongue Terminal 18-22AWG 18mm 6mm Tin InsulKrimp™ Bag
Search Keywords: 190700005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19070-0005
-
Alias/AKA:0190700005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 19070-0005 RoHS compliant?
Yes, 19070-0005 is RoHS compliant.
What is the lead time for 19070-0005?
The standard lead time for 19070-0005 is approximately 31 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
700
31 Weeks
can ship
4/16/27
Price (USD)
Qty
Unit Price
700
$0.1218
3,400
$0.1138
4,000
$0.1123
8,000
$0.1080
20,000 +
$0.1055
Click for Quote
Log in
to unlock special pricing