Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

19069-0241

Ring Tongue Terminal 10-12AWG 26.8mm 15.2mm Tin Krimptite™ Bag

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Ring Tongue Terminal 10-12AWG 26.8mm 15.2mm Tin Krimptite™ Bag
Search Keywords: 190690241
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 19069-0241
Alias/AKA: 0190690241
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 19069-0241 RoHS compliant?
Yes, 19069-0241 is RoHS compliant.
What is the lead time for 19069-0241?
The standard lead time for 19069-0241 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,144
Can Ship immediately
Minimum Order Quantity:
500
13 Weeks can ship 2/22/27
ADD TO CART
Price (USD)
Qty
Unit Price
500
$0.2509
1,500
$0.2468
2,000
$0.2326
4,000
$0.2040
10,000
$0.1979
20,000 +
$0.1877
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!