- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 19069-0233
Molex / Waldom
19069-0233
Ring Tongue Terminal - Copper - 4mm Stud Size - Non-Insulated - 18.8mm Length.
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Ring Tongue Terminal - Copper - 4mm Stud Size - Non-Insulated - 18.8mm Length.
Search Keywords: 190690233
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19069-0233
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 19069-0233 RoHS compliant?
Yes, 19069-0233 is RoHS compliant.
What is the lead time for 19069-0233?
The standard lead time for 19069-0233 is approximately 13 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
30
Ships today, if you order in
You may purchase all in-stock quantity of 30
Stock lot only:
30
Minimum Order Quantity:
500
13 Weeks
can ship
11/26/26
Price (USD)
Qty
Unit Price
1
$0.3109
500
$0.2826
4,000
$0.1820
8,000
$0.1767
20,000 +
$0.1722
Click for Quote
Log in
to unlock special pricing