- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 19069-0221
19069-0221
Molex / Waldom
Ring Tongue Terminal 10-12AWG 24.18mm 13.46mm Electro-Tin Krimptite™ T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Ring Tongue Terminal 10-12AWG 24.18mm 13.46mm Electro-Tin Krimptite™ T/R
Search Keywords: 190690221
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19069-0221
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
13,000
Ships today, if you order in
Minimum Order Quantity:
1000
Order Increment:
1000
27 Weeks
can ship
11/12/26
Price (USD)
Qty
Unit Price
1,000
$0.1826
2,000
$0.1785
4,000 +
$0.1765
Click for Quote
Log in
to unlock special pricing