- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 19069-0217
Molex / Waldom
19069-0217
Ring Tongue Terminal 10-12AWG 24.2mm 13.7mm Tin Krimptite™ Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Ring Tongue Terminal 10-12AWG 24.2mm 13.7mm Tin Krimptite™ Bag
Search Keywords: 190690217
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19069-0217
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 19069-0217 RoHS compliant?
Yes, 19069-0217 is RoHS compliant.
What is the lead time for 19069-0217?
The standard lead time for 19069-0217 is approximately 13 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4000
13 Weeks
can ship
11/24/26
Price (USD)
Qty
Unit Price
4,000
$0.144
8,000
$0.127
20,000 +
$0.123
Click for Quote
Log in
to unlock special pricing