- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 19069-0205
19069-0205
Molex / Waldom
Ring Tongue Terminal 10-12AWG 19.9mm 9.8mm Tin Krimptite™ Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Ring Tongue Terminal 10-12AWG 19.9mm 9.8mm Tin Krimptite™ Bag
Search Keywords: 190690205
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19069-0205
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,178
Can Ship immediately
Minimum Order Quantity:
450
13 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
450
$0.158
2,200
$0.156
4,000
$0.147
8,000
$0.128
20,000 +
$0.126
Click for Quote
Log in
to unlock special pricing