- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 19069-0202
19069-0202
Molex / Waldom
Ring Tongue Terminal 10-12AWG 19.9mm 9.8mm Tin Krimptite™ Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Ring Tongue Terminal 10-12AWG 19.9mm 9.8mm Tin Krimptite™ Bag
Search Keywords: 190690202
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19069-0202
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4000
13 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
4,000
$0.131
8,000
$0.114
20,000 +
$0.111
Click for Quote
Log in
to unlock special pricing