- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 19069-0200
19069-0200
Molex / Waldom
Ring Tongue Terminal 10AWG 19.94mm 9.53mm Tin Krimptite™ Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Ring Tongue Terminal 10AWG 19.94mm 9.53mm Tin Krimptite™ Bag
Search Keywords: 190690200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19069-0200
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
427
Can Ship immediately
You may purchase all in-stock quantity of 427
Stock lot only:
427
Minimum Order Quantity:
2000
7 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$0.1441
4,000
$0.1310
8,000
$0.1140
20,000 +
$0.1110
Click for Quote
Log in
to unlock special pricing