- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 19069-0195
19069-0195
Molex / Waldom
Ring Tongue Terminal 10-12AWG 32.51mm 19.05mm Electro-Tin Tape
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Ring Tongue Terminal 10-12AWG 32.51mm 19.05mm Electro-Tin Tape
Search Keywords: 190690195
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19069-0195
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
7 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
500
$0.279
1,000
$0.259
2,000
$0.246
5,000
$0.222
10,000
$0.202
25,000 +
$0.196
Click for Quote
Log in
to unlock special pricing