19069-0124
Molex / Waldom
Ring Tongue Terminal 14-16AWG 17.7mm 8.9mm Tin Krimptite™ T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Ring Tongue Terminal 14-16AWG 17.7mm 8.9mm Tin Krimptite™ T/R
Search Keywords: 190690124
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19069-0124
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
2000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,000
Ships today, if you order in
You may purchase all in-stock quantity of 2,000
Stock lot only:
2000
Minimum Order Quantity:
6000
Order Increment:
2000
43 Weeks
can ship
3/8/27
Price (USD)
Qty
Unit Price
1
$0.0887
10,000
$0.0806
20,000
$0.0704
50,000 +
$0.0683
Click for Quote
Log in
to unlock special pricing