- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 19069-0122
19069-0122
Molex / Waldom
Ring Tongue Terminal 14-16AWG 17.7mm 8.9mm Tin Krimptite™ T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Ring Tongue Terminal 14-16AWG 17.7mm 8.9mm Tin Krimptite™ T/R
Search Keywords: 190690122
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19069-0122
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
2000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
182,000
Ships today, if you order in
Minimum Order Quantity:
2000
Order Increment:
2000
27 Weeks
can ship
1/21/27
Price (USD)
Qty
Unit Price
2,000
$0.0847
4,000
$0.0826
8,000
$0.0816
10,000
$0.0765
20,000
$0.0683
50,000
$0.0653
100,000 +
$0.0632
Click for Quote
Log in
to unlock special pricing