- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 19069-0114
19069-0114
Molex / Waldom
Ring Tongue Terminal 14-16AWG 16.3mm 8.2mm Tin Krimptite™ Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Ring Tongue Terminal 14-16AWG 16.3mm 8.2mm Tin Krimptite™ Bag
Search Keywords: 190690114
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19069-0114
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7,977
Can Ship immediately
Minimum Order Quantity:
1000
13 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1,000
$0.0745
4,600
$0.0734
8,000
$0.0694
16,000
$0.0612
40,000 +
$0.0602
Click for Quote
Log in
to unlock special pricing