- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 19069-0097
19069-0097
Molex / Waldom
Ring Tongue Terminal 14-16AWG 25.7mm 13.8mm Tin Krimptite™ T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Ring Tongue Terminal 14-16AWG 25.7mm 13.8mm Tin Krimptite™ T/R
Search Keywords: 190690097
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19069-0097
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
1500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15,000
Can Ship immediately
Minimum Order Quantity:
1500
Order Increment:
1500
21 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1,500
$0.1989
3,000
$0.1969
4,500
$0.1928
7,500
$0.1846
16,500
$0.1612
40,500
$0.1571
81,000 +
$0.1499
Click for Quote
Log in
to unlock special pricing