- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 19069-0056-C
19069-0056-C
Molex / Waldom
19069-0056 - Packaged 100 per bag
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
19069-0056 - Packaged 100 per bag
Search Keywords: 190690056C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19069-0056-C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Ring Tongue Terminal
-
Gender:N/A
-
Tab Size:N/A
-
Stud Size:4 mm
-
Wire Size:18-22 AWG
-
Color:N/R
-
Operating Temperature:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
200
Order Increment:
100
8 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
200
$0.6360
500
$0.2880
600
$0.2103
1,000
$0.1304
2,000
$0.0556
4,000
$0.0485
5,000 +
$0.0434
Click for Quote
Log in
to unlock special pricing