- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 19069-0054
19069-0054
Molex / Waldom
Ring Tongue Terminal 18-22AWG 14.8mm 6.7mm Tin Krimptite™ Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Ring Tongue Terminal 18-22AWG 14.8mm 6.7mm Tin Krimptite™ Bag
Search Keywords: 190690054
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19069-0054
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
You may purchase all in-stock quantity of 4
Stock lot only:
4
Minimum Order Quantity:
1000
13 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
1
$0.0729
1,000
$0.0663
6,000
$0.0653
8,000
$0.0612
16,000
$0.0530
40,000 +
$0.0520
Click for Quote
Log in
to unlock special pricing