- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 19069-0048
19069-0048
Molex / Waldom
Ring Tongue Terminal 18-22AWG 26.26mm 13.82mm Tin Krimptite™ Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Ring Tongue Terminal 18-22AWG 26.26mm 13.82mm Tin Krimptite™ Bag
Search Keywords: 190690048
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19069-0048
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,866
Ships today, if you order in
Minimum Order Quantity:
1000
7 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1
$0.1055
4,000
$0.0959
8,000
$0.0847
20,000 +
$0.0826
Click for Quote
Log in
to unlock special pricing