- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 19069-0042
19069-0042
Molex / Waldom
Ring Tongue Terminal 18-22AWG 21.2mm 12.1mm Tin Krimptite™ Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Ring Tongue Terminal 18-22AWG 21.2mm 12.1mm Tin Krimptite™ Bag
Search Keywords: 190690042
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19069-0042
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
184
Can Ship immediately
You may purchase all in-stock quantity of 184
Stock lot only:
184
Minimum Order Quantity:
1000
13 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
1
$0.1178
1,000
$0.1071
3,200
$0.1061
6,500
$0.1030
8,000
$0.0979
16,000
$0.0867
40,000 +
$0.0857
Click for Quote
Log in
to unlock special pricing