Available Replacements
Alternatif paketleme
19069-0038 19069-0038 Molex / Waldom
19069-0038

Molex / Waldom

In Stock: 60,000

Minimum Order: 2,000

View Product
Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

19069-0037

Ring Tongue Terminal 18-22AWG 17mm 8.2mm Tin Krimptite™ Bag

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Ring Tongue Terminal 18-22AWG 17mm 8.2mm Tin Krimptite™ Bag
Search Keywords: 190690037
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 19069-0037
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 19069-0037 RoHS compliant?
Yes, 19069-0037 is RoHS compliant.
What is the lead time for 19069-0037?
The standard lead time for 19069-0037 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 34,291
Can Ship immediately
Minimum Order Quantity:
2000
17 Weeks can ship 3/22/27
ADD TO CART
Price (USD)
Qty
Unit Price
2,000
$0.0697
6,000
$0.0660
8,000
$0.0615
16,000
$0.0585
40,000
$0.0576
80,000
$0.0575
200,000 +
$0.0564
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!