- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 19069-0036
19069-0036
Molex / Waldom
Ring Tongue Terminal 18-22AWG 17mm 8.2mm Tin Krimptite™ T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Ring Tongue Terminal 18-22AWG 17mm 8.2mm Tin Krimptite™ T/R
Search Keywords: 190690036
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19069-0036
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
2000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8,000
Can Ship immediately
Minimum Order Quantity:
2000
Order Increment:
2000
27 Weeks
can ship
11/17/26
Price (USD)
Qty
Unit Price
2,000
$0.0918
4,000
$0.0908
8,000
$0.0898
10,000
$0.0857
20,000
$0.0745
50,000
$0.0734
100,000 +
$0.0694
Click for Quote
Log in
to unlock special pricing