Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

19069-0031

Ring Tongue Terminal 18-22AWG 12.3mm 6mm Tin Krimptite™ Bag

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Ring Tongue Terminal 18-22AWG 12.3mm 6mm Tin Krimptite™ Bag
Search Keywords: 190690031
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 19069-0031
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 19069-0031 RoHS compliant?
Yes, 19069-0031 is RoHS compliant.
What is the lead time for 19069-0031?
The standard lead time for 19069-0031 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 550
Can Ship immediately You may purchase all in-stock quantity of 550
Stock lot only:
550
Minimum Order Quantity:
4000
13 Weeks can ship 2/22/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$0.0707
4,000
$0.0643
8,000
$0.0602
16,000 +
$0.0520
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!