- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 19067-0369
19067-0369
Molex / Waldom
Ring Tongue Terminal (4/0)AWG 78.23mm 28.8mm Tin NylaKrimp™ Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Ring Tongue Terminal (4/0)AWG 78.23mm 28.8mm Tin NylaKrimp™ Bag
Search Keywords: 190670369
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19067-0369
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
95
Ships today, if you order in
Minimum Order Quantity:
15
6 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
15
$4.68
75
$4.60
100
$4.35
200
$3.80
500
$3.69
1,000 +
$3.52
Click for Quote
Log in
to unlock special pricing