- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Fork ›
- 19067-0119
19067-0119
Molex / Waldom
Spade Tongue Terminal (3/0)AWG 76.4mm 27.1mm Electro-Tin
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Spade Tongue Terminal (3/0)AWG 76.4mm 27.1mm Electro-Tin
Search Keywords: 190670119
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19067-0119
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Color:N/A
-
Body Material:Copper
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
10 Weeks
can ship
8/21/26
Price (USD)
Qty
Unit Price
25
$4.62
50
$3.96
100
$3.74
200
$3.28
500 +
$3.21
Click for Quote
Log in
to unlock special pricing