- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 19067-0118
19067-0118
Molex / Waldom
Ring Tongue Terminal (3/0)AWG 76.4mm 27.1mm Tin NylaKrimp™ Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Ring Tongue Terminal (3/0)AWG 76.4mm 27.1mm Tin NylaKrimp™ Bag
Search Keywords: 190670118
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19067-0118
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
55
Can Ship immediately
Minimum Order Quantity:
15
10 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
15
$5.12
80
$4.40
100
$4.15
200
$3.63
500 +
$3.56
Click for Quote
Log in
to unlock special pricing