- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 19067-0115
Molex / Waldom
19067-0115
Ring Tongue Terminal 85.47mm 32.4mm Electro-Tin
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Ring Tongue Terminal 85.47mm 32.4mm Electro-Tin
Search Keywords: 190670115
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19067-0115
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 19067-0115 RoHS compliant?
Yes, 19067-0115 is RoHS compliant.
What is the lead time for 19067-0115?
The standard lead time for 19067-0115 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
400
6 Weeks
can ship
10/23/26
Price (USD)
Qty
Unit Price
400
$3.43
800
$3.00
2,000 +
$2.94
Click for Quote
Log in
to unlock special pricing