- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 19067-0114
19067-0114
Molex / Waldom
Ring Tongue Terminal (2/0)AWG 86.2mm 32.4mm Tin NylaKrimp™ Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Ring Tongue Terminal (2/0)AWG 86.2mm 32.4mm Tin NylaKrimp™ Bag
Search Keywords: 190670114
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19067-0114
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
143
Can Ship immediately
Minimum Order Quantity:
20
6 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
1
$4.004
400
$3.640
800
$3.200
2,000 +
$3.120
Click for Quote
Log in
to unlock special pricing