- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 19067-0112
19067-0112
Molex / Waldom
Ring Tongue Terminal (2/0)AWG 69.3mm 24.1mm Tin NylaKrimp™ Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Ring Tongue Terminal (2/0)AWG 69.3mm 24.1mm Tin NylaKrimp™ Bag
Search Keywords: 190670112
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19067-0112
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
780
Ships today, if you order in
Minimum Order Quantity:
20
10 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
20
$3.34
150
$3.28
200
$3.10
400
$2.70
1,000
$2.63
2,000 +
$2.51
Click for Quote
Log in
to unlock special pricing