Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

19067-0098

Ring Tongue Terminal 2AWG 55.52mm 16.4mm Electro-Tin NylaKrimp™ Bag

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Ring Tongue Terminal 2AWG 55.52mm 16.4mm Electro-Tin NylaKrimp™ Bag
Search Keywords: 190670098
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 19067-0098
Alias/AKA: 0190670098
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 19067-0098 RoHS compliant?
Yes, 19067-0098 is RoHS compliant.
What is the lead time for 19067-0098?
The standard lead time for 19067-0098 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
13 Weeks can ship 2/12/27
Backorder
Price (USD)
Qty
Unit Price
100
$1.77
200
$1.75
400
$1.65
800
$1.44
2,000
$1.39
4,000 +
$1.33
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!