- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 19067-0096
19067-0096
Molex / Waldom
Ring Tongue Terminal 2AWG 55.52mm 16.4mm Electro-Tin NylaKrimp™ Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Ring Tongue Terminal 2AWG 55.52mm 16.4mm Electro-Tin NylaKrimp™ Bag
Search Keywords: 190670096
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19067-0096
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
270
Can Ship immediately
Minimum Order Quantity:
100
13 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
100
$2.37
200
$2.03
350
$1.99
400
$1.93
800
$1.68
2,000 +
$1.63
Click for Quote
Log in
to unlock special pricing