- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 19067-0095
Molex / Waldom
19067-0095
Ring Tongue Terminal 2AWG 55.52mm 16.4mm Electro-Tin NylaKrimp™ Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Ring Tongue Terminal 2AWG 55.52mm 16.4mm Electro-Tin NylaKrimp™ Bag
Search Keywords: 190670095
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19067-0095
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 19067-0095 RoHS compliant?
Yes, 19067-0095 is RoHS compliant.
What is the lead time for 19067-0095?
The standard lead time for 19067-0095 is approximately 23 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Ships today, if you order in
You may purchase all in-stock quantity of 7
Stock lot only:
7
Minimum Order Quantity:
200
23 Weeks
can ship
2/5/27
Price (USD)
Qty
Unit Price
1
$1.837
200
$1.670
400
$1.590
800
$1.390
2,000 +
$1.370
Click for Quote
Log in
to unlock special pricing