- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 19067-0089
19067-0089
Molex / Waldom
Ring Tongue Terminal 4AWG Copper Yellow 68.4mm Tin Loose
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Ring Tongue Terminal 4AWG Copper Yellow 68.4mm Tin Loose
Search Keywords: 190670089
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19067-0089
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
250
Can Ship immediately
Minimum Order Quantity:
40
13 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
35
$2.01
200
$1.73
400
$1.63
800
$1.43
2,000 +
$1.40
Click for Quote
Log in
to unlock special pricing