- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 19067-0088
19067-0088
Molex / Waldom
Ring Tongue Terminal 4AWG 68.4mm 32.4mm Electro-Tin NylaKrimp™ Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Ring Tongue Terminal 4AWG 68.4mm 32.4mm Electro-Tin NylaKrimp™ Bag
Search Keywords: 190670088
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19067-0088
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
325
Ships today, if you order in
Minimum Order Quantity:
40
13 Weeks
can ship
9/4/26
Price (USD)
Qty
Unit Price
35
$2.05
200
$1.76
400
$1.66
800
$1.46
2,000 +
$1.43
Click for Quote
Log in
to unlock special pricing