- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 19067-0076
19067-0076
Molex / Waldom
Ring Tongue Terminal 4AWG 49mm 17.3mm Tin NylaKrimp™ Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Ring Tongue Terminal 4AWG 49mm 17.3mm Tin NylaKrimp™ Bag
Search Keywords: 190670076
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19067-0076
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
60
Can Ship immediately
You may purchase all in-stock quantity of 60
Stock lot only:
60
Minimum Order Quantity:
200
19 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
1
$1.1880
400
$1.0800
800
$0.9486
2,000 +
$0.9180
Click for Quote
Log in
to unlock special pricing