- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 19067-0070
19067-0070
Molex / Waldom
Ring Tongue Terminal 6AWG 41.2mm 12.3mm Tin Tape
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Ring Tongue Terminal 6AWG 41.2mm 12.3mm Tin Tape
Search Keywords: 190670070
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19067-0070
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
250
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
Order Increment:
250
27 Weeks
can ship
12/17/26
Price (USD)
Qty
Unit Price
250
$0.99
500
$0.84
1,000
$0.80
2,000
$0.69
5,000 +
$0.68
Click for Quote
Log in
to unlock special pricing