- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 19067-0065
19067-0065
Molex / Waldom
Ring Tongue Terminal 6AWG 36.2mm 21.3mm Tin NylaKrimp™ Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Ring Tongue Terminal 6AWG 36.2mm 21.3mm Tin NylaKrimp™ Bag
Search Keywords: 190670065
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19067-0065
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
720
Ships today, if you order in
Minimum Order Quantity:
80
21 Weeks
can ship
10/28/26
Price (USD)
Qty
Unit Price
80
$0.8058
90
$0.7548
450
$0.7344
900
$0.7140
1,000
$0.6936
5,000
$0.6018
10,000 +
$0.5406
Click for Quote
Log in
to unlock special pricing