- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 19067-0053
19067-0053
Molex / Waldom
Ring Tongue Terminal 6AWG 43.3mm 16.4mm Tin
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Ring Tongue Terminal 6AWG 43.3mm 16.4mm Tin
Search Keywords: 190670053
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19067-0053
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
250
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
250
18 Weeks
can ship
9/11/26
Price (USD)
Qty
Unit Price
1,000
$0.80
2,000
$0.69
5,000 +
$0.68
Click for Quote
Log in
to unlock special pricing