- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 19067-0040
19067-0040
Molex / Waldom
Ring Tongue Terminal 8AWG 34.3mm 9.9mm Tin T/R
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Ring Tongue Terminal 8AWG 34.3mm 9.9mm Tin T/R
Search Keywords: 190670040
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19067-0040
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,000
Can Ship immediately
Minimum Order Quantity:
100
27 Weeks
can ship
12/9/26
Price (USD)
Qty
Unit Price
100
$0.6528
550
$0.6426
1,100
$0.6324
2,000
$0.6018
4,000
$0.5304
10,000
$0.5202
20,000 +
$0.4906
Click for Quote
Log in
to unlock special pricing