- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 19067-0006
Molex / Waldom
19067-0006
Ring Tongue Terminal 8AWG 35.5mm 12.3mm Tin NylaKrimp™ Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Ring Tongue Terminal 8AWG 35.5mm 12.3mm Tin NylaKrimp™ Bag
Search Keywords: 190670006
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19067-0006
-
Alias/AKA:0190670006
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 19067-0006 RoHS compliant?
Yes, 19067-0006 is RoHS compliant.
What is the lead time for 19067-0006?
The standard lead time for 19067-0006 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
200
12 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
200
$0.4494
800
$0.4370
1,000
$0.4110
2,000
$0.3631
5,000
$0.3537
10,000 +
$0.3361
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT