- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 19058-0117
Molex / Waldom
19058-0117
Ring Tongue Terminal 14-16AWG 34.6mm 15.2mm Tin Avikrimp™ Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Ring Tongue Terminal 14-16AWG 34.6mm 15.2mm Tin Avikrimp™ Bag
Search Keywords: 190580117
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19058-0117
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 19058-0117 RoHS compliant?
Yes, 19058-0117 is RoHS compliant.
What is the lead time for 19058-0117?
The standard lead time for 19058-0117 is approximately 27 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
27 Weeks
can ship
3/2/27
Price (USD)
Qty
Unit Price
2,000
$0.367
4,000
$0.321
10,000 +
$0.314
Click for Quote
Log in
to unlock special pricing