- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 19058-0112
19058-0112
Molex / Waldom
Ring Tongue Terminal 14-16AWG 34.59mm 15.04mm Electro-Tin
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Ring Tongue Terminal 14-16AWG 34.59mm 15.04mm Electro-Tin
Search Keywords: 190580112
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19058-0112
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
35 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
500
$0.420
1,000
$0.383
2,000
$0.367
5,000
$0.333
10,000
$0.304
25,000 +
$0.294
Click for Quote
Log in
to unlock special pricing