- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 19058-0041
19058-0041
Molex / Waldom
Ring Tongue Terminal 14-16AWG 27.7mm 9.8mm Tin Avikrimp™ Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Ring Tongue Terminal 14-16AWG 27.7mm 9.8mm Tin Avikrimp™ Bag
Search Keywords: 190580041
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19058-0041
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,459
Ships today, if you order in
Minimum Order Quantity:
500
35 Weeks
can ship
1/13/27
Price (USD)
Qty
Unit Price
200
$0.4151
1,000
$0.3509
2,000
$0.3325
4,000
$0.2907
10,000 +
$0.2846
Click for Quote
Log in
to unlock special pricing