- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 19058-0026
19058-0026
Molex / Waldom
Ring Tongue Terminal 14-16AWG 40.28mm 19.05mm Electro-Tin Avikrimp™ Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Ring Tongue Terminal 14-16AWG 40.28mm 19.05mm Electro-Tin Avikrimp™ Bag
Search Keywords: 190580026
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19058-0026
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
900
Can Ship immediately
Minimum Order Quantity:
500
27 Weeks
can ship
11/12/26
Price (USD)
Qty
Unit Price
500
$0.4784
1,500
$0.4661
2,000
$0.4529
4,000 +
$0.3907
Click for Quote
Log in
to unlock special pricing