- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 19058-0018
19058-0018
Molex / Waldom
Ring Tongue Terminal 14-16AWG 40.15mm 19.3mm Electro-Tin Box
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Ring Tongue Terminal 14-16AWG 40.15mm 19.3mm Electro-Tin Box
Search Keywords: 190580018
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19058-0018
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,980
Ships today, if you order in
Minimum Order Quantity:
500
35 Weeks
can ship
2/4/27
Price (USD)
Qty
Unit Price
150
$0.4784
700
$0.4661
2,000 +
$0.4406
Click for Quote
Log in
to unlock special pricing